text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1V472MELZ

LS Series 4700 uF 35 V 85°C Ø30 x 22 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Nichicon LLS1V472MELZ - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2460mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.50
USD
Quantity
Unit Price
1
$1.19
30
$1.17
100
$1.15
300
$1.14
1,000+
$1.11
Product Variant Information section