Manufacturer Part #
82MR20KLF
82 Series 1/4 inch Diameter 20 kOhm ±10 % Single-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 1607 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 82MR20KLF - Product Specification
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
TT Electronics - BI Technologies 82MR20KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 20kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Features & Applications
The 82MR20KLF is a Part of 82 Series 20KΩ 10% 1/4 Diameter Single Turn Cermet Trimming Potentiometer.
Features:
- Standard Resistance Range, Ohms 10 to 2Meg
- Input Voltage, Maximum 200 Vdc
- Power Rating, Watts 0.5 at 70°C derating to 0 at 125°C
- End Resistance, Maximum 2 Ohms
- Dielectric Strength 600 Vrms
- Insulation Resistance, Minimum 1,000 Megohms
- Resolution Essentially infinite
- Mechanical Stops Solid
- Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
- Weight, Nominal .02 oz. (0.60 grams)
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.745
40
$0.725
125
$0.705
400
$0.69
1,250+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole