Manufacturer Part #
1-104480-6
AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
TE Connectivity 1-104480-6 - Product Specification
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
TE Connectivity 1-104480-6 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 26-22 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 300V |
Features & Applications
The 1-104480-6 is a AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Socket contact Interconnection system offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.
Features:
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
- Connector Series = Short Point
- With Insulation Support = Yes
- Applied Pressure = Standard
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 300
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Operating Temperature (°C) = -65°C to +105°C
Pricing Section
Global Stock:
43,046
USA:
43,046
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.115
250
$0.112
750
$0.109
2,500
$0.105
7,500+
$0.099
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag