Manufacturer Part #
LMV321SEG-7
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-353
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Diodes Incorporated LMV321SEG-7 - Product Specification
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
Diodes Incorporated LMV321SEG-7 - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 65dB |
| Supply Current: | 110µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 60dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 60° |
| Low Noise: | 23nV/√Hz |
| Output Current: | 60mA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0931
6,000
$0.0916
12,000
$0.0901
15,000
$0.0896
45,000+
$0.0867
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount