text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78HB12-0.5L

R-78HB Series Single Output 12 V DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
RECOM R-78HB12-0.5L - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 17V to 27V
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
Power Dissipation: 0.65W
Quiescent Current: 5mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 60mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Package Style:  SIP-3
Features & Applications

The R-78HB12-0.5L is a part of R-78xx-Series high input voltage switching regulators. Due to its 96% effeciancy a very little energy is wasted, which means cost effective and no need of external devices such as heat sink, their additional space and mounting costs.

It has a Opertaing temprature ranging between -40°C to +85°C, Its input voltage ranges upto 8:1 is unsurpassed by any other converter and allows the full stored energy utilisation of standard and high voltage batteries.Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.

Features:

  • Efficiency up to 96%, Non isolated,no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5mm)
  • High voltage input range, up to 72V
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 3.3V~24V
  • Low ripple and noise
  • ”L” version with 90° pins

Applications:

  • Telecommunication
  • Automotive
  • Industrial
  • Aerospace
  • Battery powered applications
Pricing Section
Global Stock:
425
USA:
425
53
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
18 Weeks
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
$14.72
USD
Quantity
Unit Price
1
$14.72
4
$14.51
10
$14.37
25
$14.23
40+
$14.02
Product Variant Information section