Manufacturer Part #
JANTXV1N5811US
1N5811 Series 150 V 6 A SMT Ultrafast Recovery Glass Rectifier - MELF (End Caps)
Product Specification Section
Microchip JANTXV1N5811US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTXV1N5811US - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 6A |
Peak Current-Max: | 125A |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.875V |
Configuration: | Single |
Diode Capacitance-Max: | 60pF |
Reverse Recovery Time-Max: | 30ns |
Thermal Resistance: | 52°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | D-5B |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$9.64
5
$9.50
20
$9.39
50
$9.32
125+
$9.18
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
D-5B
Mounting Method:
Surface Mount