USB3105-30-A in Reel by GCT | USB Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3105-30-A

USB Series Outer Shell Stake Vertical Through Hole Micro A/B USB Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT USB3105-30-A - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
The USB3105-30-A is a 5 Position Outer Sheel Stake Vertical Through Hole Micro A/B USB Connector.

Features:

  • Connector style: Micro
  • Interface: A/B
  • USB Version: 2.0
  • Gender: Receptacle
  • Number of contacts: 5
  • Mount type: Through hole
  • Orientation: Vertical
  • Entry type: Top
  • Profile: 5.6mm
  • Mating face style: With mating face lead in
  • Shell stake: Outer shell stake
  • Shell stake length: 1.50mm
  • Without locating peg
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,500
$0.35
3,000
$0.345
4,500+
$0.34