6N139 in Tube by Everlight | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6N139

6N139 Series 5000 Vrms Low Input Current High Gain Split Darlington Photocoupler

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 6N139 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 18V
CTR-Min: 400%
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The 6N139 is a single channel,  low input current high gain photocoupler. It consists of an infrared emitting diode, optically coupled to a high gain split darlington photo detector.

This device provides extremely high current transfer ratio between input and output, with access to a base terminal to adjust the gain bandwidth.

Features:

  • High current transfer ratio 2000 % typical
  • High isolation voltage between input and output
  • Guaranteed performance from 0° C to 70° C
  • Pb free and RoHS compliant

Applications:

  • Digital logic ground isolation
  • RS-232C line receiver
  • Low input current line receiver
  • Microprocessor bus isolation
  • Current loop receiver
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
990
Multiple Of:
45
Total
$678.15
USD
Quantity
Unit Price
45
$0.725
180
$0.705
675
$0.685
1,350
$0.675
3,375+
$0.655
Product Variant Information section