text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023S-TA1

MOC3023S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
LITEON MOC3023S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 400V
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Features & Applications
The MOC3023S-TA1 is a single channel, 400 V 5000 Vrms phototriac output photocoupler.
 
Features:
  • 6 pin DIP photocoupler, triac driver output
  • High repetitive peak off-state voltage
  • High input-output isolation voltage
  • High critical rate of rise of off-state voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Motor Controls
  • Solid state relays
  • For triggering high power thyristor and triac
  • Household use equipment
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$770.00
USD
Quantity
Unit Price
1,000
$0.159
3,000
$0.156
5,000
$0.154
10,000
$0.152
20,000+
$0.149
Product Variant Information section