text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA45,215

PMBTA45 Series 500 V 0.15 A 300 mW NPN SMT Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMBTA45,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 500V
Collector Current Max: 0.15A
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 500V
Collector - Emitter Saturation Voltage: 90V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 50
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 35MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 2700ns
Fall Time: 800ns
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section