PMEG4010CPA,115 in Reel by Nexperia | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4010CPA,115

PMEG4010 Series 40 V 9 A Low VF MEGA Schottky Barrier Rectifier - HUSON-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG4010CPA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 55µA
Forward Voltage: 500mV
Configuration: Single
Forward RMS Current [If rms]: 7A
Diode Capacitance-Max: 130pF
Reverse Recovery Time-Max: 45µs
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$909.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
12,000
$0.10
15,000+
$0.0978