text.skipToContent text.skipToNavigation

Manufacturer Part #

SUS32415B

SU Series 3 W Single Output 15 V SMT Isolated Open Frame DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUS32415B - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 18V to 36V
Mounting Method: Surface Mount
Features & Applications

The SUS series super compact and highly efficient isolation type surface-mount DC-DC converter. A wide temperature range (-40 to +85 ) and many models enable distributed power supplies. Comes with or without metal case. Pin terminal for external parts to support remote ON/OFF and output voltage adjustment functions.

Features:

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC 3,6,10)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option ( May-09 )
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
$14.31
USD
Quantity
Unit Price
1
$14.31
4
$14.10
10
$13.96
25
$13.83
40+
$13.63
Product Variant Information section