Manufacturer Part #
ANT-DB1-RAF-RPS
Antenna WiFi6/6E Swivel RPS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5400 per Bag |
||||||||||
| Date Code: | 2205 | ||||||||||
TE Connectivity ANT-DB1-RAF-RPS - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Kind of Change: Status ChangeProduct Description:Antenna WiFi6/6E Swivel RPSGeneral Description of ChangesVendor is officially EOLing by Sep2026. So we need to issue a PCN to EOL ANT-DB1-RAF-RPS as well.Reason for Changes:Vendor is officially EOLing by Sep2026. So we need to issue a PCN to EOL ANT-DB1-RAF-RPS as well.Last Order Date (Obsolete Parts Only):01-JUN-2026Last Ship Date of Changed Items (Obsolete Parts Only): 01-JUL-2026
*****FPCN112951 UPDATE/MATERIAL CHANGE*****/First Ship Date as 26 Aug 2025Product Description: ANT-DB1-RAF-RPS, Antenna WiFi6/6E Swivel RPSGeneral Description of ChangesMaterial to PC+ABS AC3100, and that we ve completed drop tests, cryogenic storage tests, hot and cold shock tests, high temperature storage tests, and electrical characteristics comparison test to confirm no degradation of performance in any way. Previously issued PCN-25-244848, was indicated with wrong First Ship Date of Change Items as 15-NOV-25. We are issuing this new PCN to inform you the First Ship Date as 22May2025. And, ignore PCN-25-253963-C, it is cancel And, PCN-25-257399, First Ship Date correct typo as 22May2025.Reason for Changes:Change made to the materialFirst Ship Date of Changed Items (Changed Parts Only):26-AUG-2025
*****DO NOT ISSUE*****Description of Changesmaterial to PC+ABS AC3100, and that we ve completed drop tests, cryogenic storage tests, hot and cold shock tests, high temperature storage tests, and electrical characteristics comparison test to confirm no degradation of performance in any way.Reason for Cancellation:22May2025 as the effective date.
Part Status:
TE Connectivity ANT-DB1-RAF-RPS - Technical Attributes
| Antenna Type: | Tilt/Whip |
| Operating Frequency: | 2400MHz to 7125MHz |
| Gain: | 4.8dBi |
| VSWR: | 6.1 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +80°C |
| Impedance: | 50Ω |
Available Packaging
Package Qty:
5400 per Bag