text.skipToContent text.skipToNavigation

Manufacturer Part #

45224C

4500 Series 220 uH ±20 % Tolerance 0.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 45224C - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1550mΩ
Test Frequency: 10kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  7.3mm x W  7.3mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
3,000
$0.475
4,000+
$0.47
Product Variant Information section