Manufacturer Part #
VLMTG1300-GS08
Green 0603 130º Clear 450 mcd 3.2 V Surface Mount ChipLED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Vishay VLMTG1300-GS08 - Product Specification
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
Vishay VLMTG1300-GS08 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 450mcd |
| Viewing Angle: | 130° |
| Wavelength: | 530nm |
| Rated Power: | 76mW |
| Operating Temp Range: | -20°C to +80°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The VLMTG1300-GS08 is a green color, clear lens, high brightness chipLED with an intensity of 450 mcd.
This device is designed in the smallest SMD package and its innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications.
Features:
- Super thin ChipLED with exceptional brightness
- 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
- High reliability PCB based
- Wavelength 525 nm (true green), typ.
- InGaN blue available with protection diode, device type VLMB1310 with HBM 8000 V
- AllnGaP and InGaN technology
- Viewing angle: extremely wide 130°
- Grouping parameter: luminous intensity, wavelength, VF
- Available in 8 mm tape on 7" diameter reel
- Compatible to IR reflow soldering
- Preconditioning: according to JEDEC level 3
Applications:
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Miniaturized color effects
- Traffic displays
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.083
6,000+
$0.0804
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount