Manufacturer Part #
CY62177EV30LL-55BAXI
CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - FBGA-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:210 per Tray Package Style:FBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Infineon CY62177EV30LL-55BAXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.32.00.41
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62177EV30LL-55BAXI - Technical Attributes
Attributes Table
| Memory Density: | 32Mb |
| Memory Organization: | 2M x 16 |
| Number of Words: | 2M |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Supply Current: | 45mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | FBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,030
USA:
2,030
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$36.15
3
$35.59
5
$35.33
10
$34.98
20+
$34.43
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount