Manufacturer Part #
320564
PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 320564 - Product Specification
TE Connectivity 320564 - Technical Attributes
Attributes Table
| Size: | Stud 3/8" |
| Style: | Fully Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 300V |
Features & Applications
The 320564 is a PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal.
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 3.81 [.150] Max.
- Stud Diameter (mm [in]) = 9.53 [0.375]
- Stud Size = 3/8 [9.53]
- Shape = RING-041
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Voltage (VAC) = 300
- Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
- Tongue Material Thickness (mm [in]) = 0.84 [0.033]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box