text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN020-100YS,115

PSMN020 Series 100 V 37 mOhm 57.4 nC N-Channel Standard Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN020-100YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 37mΩ
Rated Power Dissipation: 106W
Qg Gate Charge: 57.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 43A
Turn-on Delay Time: 26.1ns
Turn-off Delay Time: 56.7ns
Rise Time: 27.2ns
Fall Time: 22.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 2210pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$2,640.00
USD
Quantity
Unit Price
1,500
$0.89
3,000
$0.88
4,500
$0.875
6,000
$0.87
7,500+
$0.855
Product Variant Information section