Manufacturer Part #
BZX884-B2V4,315
BZX884 Series 2.4 V ±2% 250 mW Surface Mount Voltage Regulator Diode - DFN1006-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DFN-1006-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZX884-B2V4,315 - Product Specification
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
Nexperia BZX884-B2V4,315 - Technical Attributes
Attributes Table
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50µA |
| Voltage Tolerance: | 2% |
| Impedance: | 100Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 5mA |
| Voltage Temperature Coefficient: | -1.3mV/K |
| Capacitance: | 450pF |
| Configuration: | Single |
| Height - Max: | 0.5mm |
| Dimension: | L 1.02mm x W 0.62mm |
| Working Voltage-Nom: | 2.4V |
| No of Terminals: | 2 |
| Package Style: | DFN-1006-2 |
| Mounting Method: | Surface Mount |
Features & Applications
Low-power voltage regulator diodes encapsulated in SOD882 leadless ultra small plastic packages.
Features:
- Two tolerance series: ±2% and ±5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Leadless ultra small plastic package (1 mm × 0.6 mm × 0.5 mm)
- Boardspace 1.17 mm2 (approximately 10% of SOT23)
- Power dissipation comparable to SOT23
Apllications:
- General regulation functions
- ESD ultra high-speed switching
- High frequency applications
- Mobile communication, digital (still) cameras, PDAs and PCMCIA cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0252
20,000
$0.0248
30,000
$0.0246
40,000
$0.0244
50,000+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DFN-1006-2
Mounting Method:
Surface Mount