Manufacturer Part #
DG403DYZ
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2423 | ||||||||||
Renesas DG403DYZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas DG403DYZ - Technical Attributes
| No of Channels: | 2 |
| Circuitry: | DPST |
| Supply Current: | 5µA |
| ON Resistance: | 45Ω |
| Supply Voltage: | 44V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The DG403DYZ is a monolithic CMOS analog switch with TTL and CMOS compatible digital inputs. It is available in 16 pin SOIC package.
This device feature low analog ON resistance (<45 Ω) and fast switch time (tON<150 ns). Low charge injection simplifies sample and hold applications.
Features:
- ON Resistance (Max). . . . . . . . . . . 45 Ω
- Low Power Consumption (PD) . . . .<35 μW
- Fast Switching Action
- tON (Max) . . . . . . . . . . . . . ... . . 150ns
- tOFF (Max) . . . . . . . . . . . . . . . . . 100ns
- Low Charge Injection
- DG401 Dual SPST; Same Pinout as HI-5041
- DG403 Dual SPDT; DG190, IH5043, IH5151, HI-5051
- TTL, CMOS Compatible
- Single or Split Supply Operation
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Audio Switching
- Battery Operated Systems
- Data Acquisition
- Hi-Rel Systems
- Sample and Hold Circuits
- Communication Systems
- Automatic Test Equipment
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount