text.skipToContent text.skipToNavigation

Référence fabricant

ICL7612DCPAZ

ICL7612 Series 16 V 1.4 MHz 1.6 V/μs CMOS Operational Amplifier - PDIP-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ICL7612DCPAZ - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 15mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 400pA
Supply Voltage: 2V to 16V
Common Mode Rejection Ratio: 96dB
Supply Current: 0.1mA
Output Type: CMOS
Power Supply Rejection Ratio: 94dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 104dB
Low Noise: 100nV/√Hz
Output Current: 40mA
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The ICL7612DCPAZ is a 1.4 MHz, low power CMOS operational amplifier. It is available in 8 pin PDIP package.

This device provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. It will operate at supply voltages ranging from ±1 V to ±8 V, and may be operated from a single Lithium cell.

Features:

  • Wide Operating Voltage Range . . . . . . . . . . . ±1 V to ±8 V
  • High Input Impedance . . . . . . . . . . . . . . . . . . . . . . 1012 Ω
  • Programmable Power Consumption . . . . . Low as 20 μW
  • Input Current Lower Than BIFETs . . . . . . . . . . . 1pA (Typ)
  • Output Voltage Swing . . . . . . . . . . . . . . . . . . . V+ and V-
  • Input Common Mode Voltage Range Greater Than Supply Rails (ICL7612)
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Portable Instruments
  • Telephone Headsets
  • Hearing Aid/Microphone Amplifiers
  • Meter AmplifiersMedical Instruments
  • High Impedance Buffers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,82 $
USD
Quantité
Prix unitaire
1
$1.82
30
$1.80
125
$1.77
300
$1.75
1 250+
$1.70
Product Variant Information section