text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1E101P

FC Series 25 V 100 uF Ø 8 x 10.2 mm SMT Low ESR V-Chip Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1E101P - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 450mA
Impedance: 0.3Ω
Operating Temp-Max: 105°C
Leakage Current: 25µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.50
USD
Quantity
Unit Price
500
$0.197
1,500
$0.193
2,000
$0.192
5,000
$0.189
7,500+
$0.185
Product Variant Information section