text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V332

EEU-FC Series 35 V 3300 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Panasonic Industry EEU-FC1V332 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3680mA
Impedance: 0.015Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$1.08
USD
Quantity
Unit Price
1
$1.08
30
$1.07
100
$1.05
300
$1.04
1,000+
$1.01
Product Variant Information section