text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H121

EEU-FC Series 50 V 120 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Panasonic Industry EEU-FC1H121 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 615mA
Impedance: 0.162Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,789
USA:
2,789
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.14
USD
Quantity
Unit Price
1
$0.144
200
$0.141
750
$0.138
2,000
$0.135
7,500+
$0.13
Product Variant Information section