text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V222S

EEU-FC Series 35 V 2200 uF Ø 18 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Panasonic Industry EEU-FC1V222S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2740mA
Impedance: 0.02Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.92
USD
Quantity
Unit Price
1
$0.92
30
$0.895
125
$0.87
300
$0.85
1,250+
$0.805
Product Variant Information section