Manufacturer Part #
V20E625P
UltraMOV Series 825 VDC 625 Vrms 250 pF 1650 V Clamp Radial Lead Varistor
Product Specification Section
Littelfuse V20E625P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Metallization Change
09/25/2024 Details and Download
Description:Per LFPCN# 41497, UltraMOV? Varistor Series inner electrode was changed from Ag to Cu from April 2024. Due to current Cu electrode production capacity limitation, we will resume Ag electrode production for UltraMOV? Varistor Series from September 14th, 2024. During the change transition period, customers are expected to receive both Cu and Ag products until Cu products inventory in Littelfuse warehouse and distribution channels are depleted.
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V20E625P - Technical Attributes
Attributes Table
Capacitance: | 250pF |
Clamping Voltage-Max: | 1650V |
Rated Voltage: | 825|V |
RMS Voltage-Max: | 625V |
Varistor Voltage Range: | 900V to 1100V |
Energy: | 400J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Diameter: | 20m |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,178
USA:
1,178
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.65
50
$0.635
200
$0.615
750
$0.60
2,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole