CD22M3494MQZ96 in Reel by Renesas | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CD22M3494MQZ96

CD22M3494 Series 15 V 5 mA 16 x 8 x 1 BiMOS-E Crosspoint Switch - PLCC-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CD22M3494MQZ96 - Technical Attributes
Attributes Table
No of Channels: 8
Supply Current: 5mA
ON Resistance: 36Ω
Supply Voltage: 4V to 15V
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The CD22M3494MQZ96 is an array of 128 analog switches, capable of handling signals from DC to video. Available in 44 pin PLCC package.

Features:

  • 128 Analog Switches
  • Low rON
  • Guaranteed rON Matching
  • Analog Signal Input Voltage Equal to the Supply Voltage
  • Wide Operating Voltage. . . . . . . . . . . . . 4 V to 15 V
  • Parallel Input Addressing
  • High Latch Up Current. . . . . . . .. . . . . . . 50 mA (Min)
  • Very Low Crosstalk
  • Pin and Functionally Compatible with the Following Types: SGS M3494 and Mitel MT8816
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • PBX Systems
  • Instrumentation
  • Analog and Digital Multiplexers
  • Video Switching Networks
Read More...
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,400.00
USD
Quantity
Unit Price
500+
$6.80
Product Variant Information section