text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D241

V Series Ø5 mm 200 V 800 A 100 pF Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V05D241 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 415V
Peak Output Current: 800A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 10.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
1,000
$0.0825
3,000
$0.0804
5,000
$0.0794
20,000
$0.0768
30,000+
$0.0751
Product Variant Information section