Manufacturer Part #
L7815CV-DG
L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220
Product Specification Section
STMicroelectronics L7815CV-DG - Product Specification
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
STMicroelectronics L7815CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 15V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.265
250
$0.255
1,250
$0.25
2,500
$0.245
7,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount