Manufacturer Part #
BAT43XV2
BAT43XV2 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523F
Product Specification Section
onsemi BAT43XV2 - Product Specification
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
onsemi BAT43XV2 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 4A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 500nA |
Forward Voltage: | 0.26V |
Power Dissipation: | 200mW |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
8,000
$0.0264
16,000
$0.026
24,000
$0.0258
32,000
$0.0256
40,000+
$0.0251
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount