Manufacturer Part #
1.5KE200A
1.5KE Series 1500 W 200 V Uni Directional Axial Through Hole TVS Diode - DO-201
Product Specification Section
STMicroelectronics 1.5KE200A - Product Specification
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
STMicroelectronics 1.5KE200A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 190V |
Clamping Voltage-Max: | 274V |
Directional: | Uni-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 28A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Standoff Voltage: | 171V |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 675pF |
Breakdown Voltage-Max: | 210V |
Package Style: | DO-201 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.275
1,800
$0.27
3,000
$0.265
6,000
$0.26
12,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole