text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE200A

1.5KE Series 1500 W 200 V Uni Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics 1.5KE200A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 28A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 171V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 675pF
Breakdown Voltage-Max: 210V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
7600
Multiple Of:
600
Total
$1,786.00
USD
Quantity
Unit Price
600
$0.245
1,800
$0.24
6,000
$0.235
12,000+
$0.23
Product Variant Information section