Manufacturer Part #
BSS127S-7
Single N-Channel 600 V 190 Ohm 1.08 nC 1.25 W Silicon SMT Mosfet - SOT-23
Product Specification Section
Diodes Incorporated BSS127S-7 - Product Specification
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
Diodes Incorporated BSS127S-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 190Ω |
Rated Power Dissipation: | 1.25W |
Qg Gate Charge: | 1.08nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 70mA |
Turn-on Delay Time: | 5ns |
Turn-off Delay Time: | 28.7ns |
Rise Time: | 7.2ns |
Fall Time: | 168ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4.5V |
Technology: | Si |
Height - Max: | 1mm |
Length: | 3mm |
Input Capacitance: | 21.8pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0586
6,000
$0.0576
9,000
$0.057
12,000
$0.0566
15,000+
$0.0553
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount