text.skipToContent text.skipToNavigation

Manufacturer Part #

BH76360FV-E2

BH76360FV Series 5.5 V 10 mA Video Driver with built-in input Selection SW

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Clock Frequency-Max: 10MHz
Input Voltage: 2.8V to 5.5V
Supply Current: 10mA
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications

The BH76360FV-E2 is a  video signal switching ICs, each with six inputs and one circuit input, which feature wide dynamic range and frequency response. It is available in surface mount TSSOP-16 Package.

Since these ICs can be used with low voltage starting at Vcc=2.8 V, they are applicable not only in stationary devices but also in mobile devices and supports a broad range of input signals, depending on whether or not a 6dB video amplifier and video driver are included and what combination of sync tip clamp type and bias (resistor termination) type inputs are used.

Features:

  • Able to use a wide range of power supply voltage, from 2.8V to 5.5V
  • Wide output dynamic range
  • Excellent frequency response (100kHz / 10MHz 0dB [typ.])
  • No crosstalk between channels (Typ. -65dB, f=4.43MHz)
  • Built-in standby function, circuit current during standby is 0µA (Typ.)
  • Sync tip clamp input (BH76360FV)
  • Bias input (Zin=150kohm) (BH76361FV)
  • 6dB amp and 75ohm driver are built in
  • Enables two load drivers [when using output coupling capacitor]
  • Able to be used without output coupling capacitor (BH76360FV)
  • MSSOP-B16 compact package
  • Operating temperature range: -40 to 85°C

Applications:

  • Input switching in car navigation systems, TVs, DVD systems, etc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Web Price
2,500
$1.23
5,000
$1.00
7,500
$0.99
10,000+
$0.985
Product Variant Information section