Manufacturer Part #
PTSHSM-505-D-14-H-AP-TR-P-LF
10 Position Dual Row (5x2) 1.27 mm Pitch SMT Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Major League Electronics PTSHSM-505-D-14-H-AP-TR-P-LF - Product Specification
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
Major League Electronics PTSHSM-505-D-14-H-AP-TR-P-LF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Type: | Shrouded Header |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.03
500
$1.01
750
$0.995
1,000
$0.99
1,250+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount