Manufacturer Part #
PIC16F1708-I/SS
PIC16F Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20
Product Specification Section
Microchip PIC16F1708-I/SS - Product Specification
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
Microchip PIC16F1708-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 7kB |
RAM Size: | 512B |
Speed: | 32MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
On-Chip DAC: | 1-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
67
$1.31
134
$1.30
201
$1.29
335+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount