text.skipToContent text.skipToNavigation

Manufacturer Part #

LCM-25DA

LCM 25DA 18.9 W 54 V 1.05 A Single Output AC DC Constant Current LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LCM-25DA - Technical Attributes
Attributes Table
Nominal Input Voltage: 180VAC to 277VAC
Max Output Power: 18.9W
Minimum Output Voltage: 6V
Maximum Output Voltage: 54V
Maximum Output Current: 1.05A
Input Power Factor: 0.94
Efficiency: 86%
Number of Output Channels: 1
Certifications: CB,CCC,CE,ENEC
Minimum Dimming Level: 10% to 100%
Is Dim to Off: False
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.98
USD
Quantity
Unit Price
1
$43.98
3
$43.26
4
$43.07
10
$42.48
15+
$41.89
Product Variant Information section