Manufacturer Part #
MO064402-7
MO Series 10V 0.5 mA 16kHz -44 dB Omnidirectional Electret Condenser Microphone
| | |||||||||||
| | |||||||||||
| Mfr. Name: | DB Unlimited | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
DB Unlimited MO064402-7 - Product Specification
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
DB Unlimited MO064402-7 - Technical Attributes
Attributes Table
| Type: | Electret Condenser |
| Output Type: | Analog |
| Frequency Range: | 16kHz to 50Hz |
| Supply Current: | 0.5mA |
| Ratio (S/N): | 60dB |
| Impedance: | 2200Ω |
| Supply Voltage: | 2V to 10V |
| Shape: | Circular |
| Termination Style: | PC Pin |
| Diameter: | 6mm |
| Height - Max: | 1.8mm |
| Directional: | Omnidirectional |
| Sensitivity: | -44dB |
| Operating Temp Range: | -20°C to +60°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.62
40
$0.605
150
$0.59
400
$0.575
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box