ECS-2033-500-BN in Reel by ECS Inc. | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2033-500-BN

ECS-2033 Series 50 MHz 15 pF ±50 ppm -40 to +85°C SMT Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
ECS Inc. ECS-2033-500-BN - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
1,000+
$1.52
Product Variant Information section