text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030C8T6TR

STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM32F030C8T6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
88,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,616.00
USD
Quantity
Unit Price
2,400+
$1.09