Manufacturer Part #
MCP6N16-001E/MS
SINGLE, ZERO-DRIFT INSTRUMENTATION AMP, E TEMP
Product Specification Section
Microchip MCP6N16-001E/MS - Product Specification
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
Microchip MCP6N16-001E/MS - Technical Attributes
Attributes Table
Amplifier Type: | Instrumentation |
No of Channels: | 1 |
Input Offset Voltage-Max: | 85µV |
Gain Bandwidth Product: | 35MHz |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 130dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 128dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 125dB |
Phase Margin: | 70° |
Low Noise: | 950nV/√Hz |
Output Current: | 35mA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$2.38
25
$2.33
100
$2.29
250
$2.27
1,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount