Manufacturer Part #
UCM1H220MCL1GS
CM Series 50 V 22 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Nichicon UCM1H220MCL1GS - Product Specification
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
Nichicon UCM1H220MCL1GS - Technical Attributes
Attributes Table
| Series: | CM |
| Type: | V-Chip |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 82.5mA |
| Impedance: | 880mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000
$0.0906
3,000
$0.0881
4,000
$0.0874
10,000
$0.0854
15,000+
$0.0834
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount