Manufacturer Part #
NCS20072DR2G
NCS Series 2.4 V/µs 36 V SMT Rail-to-Rail GP Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
onsemi NCS20072DR2G - Product Specification
onsemi NCS20072DR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 2.4V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 3MHz |
| Average Bias Current-Max: | 2000pA |
| Supply Voltage: | 2.7V to 36V |
| Power Dissipation: | 200mW |
| Common Mode Rejection Ratio: | 145dB |
| Supply Current: | 700µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 135dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 120dB |
| Phase Margin: | 50° |
| Low Noise: | 30nV/√Hz |
| Output Current: | 65mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
36 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500
$0.38
10,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount