text.skipToContent text.skipToNavigation

Référence fabricant

NCS20072DR2G

NCS Series 2.4 V/µs 36 V SMT Rail-to-Rail GP Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2508
Product Specification Section
onsemi NCS20072DR2G - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2.4V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 2000pA
Supply Voltage: 2.7V to 36V
Power Dissipation: 200mW
Common Mode Rejection Ratio: 145dB
Supply Current: 700µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 50°
Low Noise: 30nV/√Hz
Output Current: 65mA
Moisture Sensitivity Level: 1
Style d'emballage :  MSOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :Order inventroy details
5 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
975,00 $
USD
Quantité
Prix unitaire
2 500
$0.39
5 000
$0.385
7 500
$0.38
10 000+
$0.375
Product Variant Information section