Manufacturer Part #
74HC4851PW-Q100,11
74HC Series 6 V SMT 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC4851PW-Q100,11 - Product Specification
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
Nexperia 74HC4851PW-Q100,11 - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| Supply Current: | 2µA |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 3ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 2pF |
| No of Inputs: | 8 |
| No of Outputs: | Single |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount