Manufacturer Part #
SK36BTR
SK36B Series 60 V 3 A Surface Mount Schottky Rectifier - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SK36BTR - Product Specification
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
SMC SK36BTR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.58V |
| Diode Capacitance-Max: | 250pF |
| Thermal Resistance: | 8°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0541
6,000
$0.0532
9,000
$0.0527
15,000
$0.052
30,000+
$0.0507
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount