Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NIV1161MTTAG
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
WDFN-6
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The NIV1161 is designed to protect high speed data lines from ESD as well as short to vehicle battery situations. The ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines while the low R_DS (on) FET limits distortion on the signal lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB and LVDS protocols.
Key Features:
• Low Capacitance (0.65 pF Typical, I/O to GND)• Diode Capacitance Matching Between I/O’s: 1% Typical• Optimized Layout for Excellent High Speed Signal Integrity• Protection for the Following IEC Standards: IEC 61000−4−2 (Level 4)• Low ESD Clamping Voltage• NIV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable• This is a Pb−Free Device
Typical Applications:
• Automotive High Speed Signal Pairs• USB 2.0/3.0• LVDS• HDMI• APIX2
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.