Manufacturer Part #
MMBZ33VALT1G
MMBZ Series 40 W 33 V Uni-Directional Surface Mount TVS Diode - SOT-23-3
Product Specification Section
onsemi MMBZ33VALT1G - Product Specification
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
onsemi MMBZ33VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.35V |
Clamping Voltage-Max: | 46V |
Directional: | Uni-Directional/Bi-Directional |
Power Dissipation: | 40W |
Peak Output Current: | 0.87A |
Reverse Leakage Current: | 50A |
Peak Power: | 40W |
Test Current: | 1mA |
Standoff Voltage: | 26V |
Forward Voltage: | 0.9V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 34.65V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
375,000
USA:
375,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0189
9,000
$0.0184
15,000
$0.0182
45,000
$0.0178
75,000+
$0.0174
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount