Manufacturer Part #
PIC32MZ1024EFH144-I/PH
PIC32MZ Series 1 MB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller - TQFP-144
Microchip PIC32MZ1024EFH144-I/PH - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:Added Silicon revision B3. Updated the Silicon revision to B3 throughout the document. Reason for Change: To Improve Productivity
Microchip has released a new Product Documents for the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Silicon Errata of devices. If you are using one of these devices please read the document located at PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Silicon Errata .Notification Status: FinalDescription of Change: The following Data Sheet clarifications were added:4. Module:IVREF DC CharacteristicsImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip PIC32MZ1024EFH144-I/PH - Technical Attributes
Family Name: | PIC32MZ |
Core Processor: | MIPS32 M-Class |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 512kB |
Speed: | 200MHz |
No of I/O Lines: | 120 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/I2C/PMP/SPI/SQI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2.1V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 48-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-144 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-144
Mounting Method:
Surface Mount