SMF36A-E3-08 in Reel by Vishay | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF36A-E3-08

SMFXXA Series 58.1 V 200 W SMT Uni-Directional ESD Protection Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay SMF36A-E3-08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 3.4A
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 36V
Reverse Current-Max: 0.1µA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 178pF
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,043.00
USD
Quantity
Unit Price
3,000
$0.0761
6,000
$0.0749
9,000
$0.0701
12,000
$0.0737
15,000
$0.0733
30,000
$0.0681
45,000+
$0.0709
Product Variant Information section